
CAT6A-100WH | |
|---|---|
DigiKey Part Number | 4958-CAT6A-100WH-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CAT6A-100WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 100' |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 100.00' (30.48m) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,539.68000 | ₹7,539.68 |
| 10 | ₹6,408.49400 | ₹64,084.94 |
| 25 | ₹6,007.55240 | ₹1,50,188.81 |
| 50 | ₹5,721.09860 | ₹2,86,054.93 |
| 100 | ₹5,448.41770 | ₹5,44,841.77 |