
CAT6A-3YL | |
|---|---|
DigiKey Part Number | 4958-CAT6A-3YL-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CAT6A-3YL |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Triplett | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,253.35000 | ₹1,253.35 |
| 10 | ₹1,064.93000 | ₹10,649.30 |
| 25 | ₹998.20840 | ₹24,955.21 |
| 50 | ₹950.55320 | ₹47,527.66 |
| 100 | ₹905.18080 | ₹90,518.08 |
| 250 | ₹848.55172 | ₹2,12,137.93 |
| 500 | ₹808.08476 | ₹4,04,042.38 |
| 1,000 | ₹769.56726 | ₹7,69,567.26 |