
CAT6A-50WH | |
|---|---|
DigiKey Part Number | 4958-CAT6A-50WH-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CAT6A-50WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 50' |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,203.51000 | ₹5,203.51 |
| 10 | ₹4,422.88700 | ₹44,228.87 |
| 25 | ₹4,146.06880 | ₹1,03,651.72 |
| 50 | ₹3,948.36540 | ₹1,97,418.27 |
| 100 | ₹3,760.11100 | ₹3,76,011.10 |
| 250 | ₹3,586.49804 | ₹8,96,624.51 |