
CAT6A-5RD | |
|---|---|
DigiKey Part Number | 4958-CAT6A-5RD-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CAT6A-5RD |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,463.95000 | ₹1,463.95 |
| 10 | ₹1,244.12600 | ₹12,441.26 |
| 25 | ₹1,166.16680 | ₹29,154.17 |
| 50 | ₹1,110.51620 | ₹55,525.81 |
| 100 | ₹1,057.52130 | ₹1,05,752.13 |
| 250 | ₹991.35740 | ₹2,47,839.35 |
| 500 | ₹944.09160 | ₹4,72,045.80 |
| 1,000 | ₹899.09673 | ₹8,99,096.73 |