
305-18TP | |
|---|---|
DigiKey Part Number | 4958-305-18TP-ND |
Manufacturer | Triplett |
Manufacturer Product Number | 305-18TP |
Description | BNC MALE CRIMP FOR RG8218 10PK |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | - | |
Contact Termination | Crimp | |
Shield Termination | - | |
Impedance | - | |
Mounting Type | - | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹600.12000 | ₹600.12 |
| 10 | ₹510.10000 | ₹5,101.00 |
| 100 | ₹433.54790 | ₹43,354.79 |
| 1,000 | ₹368.56554 | ₹3,68,565.54 |