
HDMI-SS-100BK | |
|---|---|
DigiKey Part Number | 4958-HDMI-SS-100BK-ND |
Manufacturer | Triplett |
Manufacturer Product Number | HDMI-SS-100BK |
Description | HDMI CABLE,STD SPEED,BLACK,100FT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 100.0' (30.48m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Triplett | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Unshielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 100.0' (30.48m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,872.26000 | ₹16,872.26 |
| 2 | ₹16,051.75500 | ₹32,103.51 |
| 3 | ₹15,587.22333 | ₹46,761.67 |
| 5 | ₹15,018.22800 | ₹75,091.14 |
| 7 | ₹14,652.70000 | ₹1,02,568.90 |
| 10 | ₹14,273.30000 | ₹1,42,733.00 |