Cable Assembly 75.0' (22.86m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMI-SS-75BK

DigiKey Part Number
4958-HDMI-SS-75BK-ND
Manufacturer
Triplett
Manufacturer Product Number
HDMI-SS-75BK
Description
HDMI CABLE,STD SPEED,BLACK,75FT,
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Cable Assembly 75.0' (22.86m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Triplett
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Unshielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
75.0' (22.86m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹9,469.56000₹9,469.56
2₹9,012.02000₹18,024.04
3₹8,752.96000₹26,258.88
5₹8,435.75600₹42,178.78
7₹8,231.91857₹57,623.43
10₹8,020.42600₹80,204.26
Manufacturers Standard Package