
IRT350 | |
|---|---|
DigiKey Part Number | 4958-IRT350-ND |
Manufacturer | Triplett |
Manufacturer Product Number | IRT350 |
Description | THERMO HANDHELD GUN -25.6-1112F |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Handheld, Gun -25.6°F ~ 1112°F (-32°C ~ 600°C) Infrared Thermometer LCD C°/F° Auto Off, Backlight , Laser |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Temperature Range | -25.6°F ~ 1112°F (-32°C ~ 600°C) | |
Display Type | LCD | |
Input Type | Infrared | |
Features | Auto Off, Backlight , Laser | |
Probe Type | - | |
Battery Cell Size | 9V | |
Includes | Battery |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,651.05000 | ₹11,651.05 |
| 5 | ₹11,122.30800 | ₹55,611.54 |
| 10 | ₹10,901.92300 | ₹1,09,019.23 |
| 25 | ₹10,617.20280 | ₹2,65,430.07 |
| 50 | ₹10,406.77020 | ₹5,20,338.51 |