Handheld -22 ~ 158°F (-30 ~ 70°C) Thermometer C°/F° Alarm, Data Logging
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHDL30

DigiKey Part Number
4958-RHDL30-ND
Manufacturer
Triplett
Manufacturer Product Number
RHDL30
Description
THERMO HANDHELD -22-158F HUMID
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Handheld -22 ~ 158°F (-30 ~ 70°C) Thermometer C°/F° Alarm, Data Logging
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triplett
Series
-
Packaging
Box
Part Status
Active
Type
Handheld
Temperature Display
C°/F°
Temperature Range
-22 ~ 158°F (-30 ~ 70°C)
Display Type
-
Input Type
-
Features
Alarm, Data Logging
Probe Type
-
Battery Cell Size
-
Includes
Battery
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹13,408.53000₹13,408.53
5₹12,799.84200₹63,999.21
10₹12,546.19000₹1,25,461.90
25₹12,218.62280₹3,05,465.57
50₹11,976.35800₹5,98,817.90
Manufacturers Standard Package