Standard Pliers Long Nose Serrated 8.00" (203.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT-275

DigiKey Part Number
4958-TT-275-ND
Manufacturer
Triplett
Manufacturer Product Number
TT-275
Description
8" LONG NOSE PLIERS
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Standard Pliers Long Nose Serrated 8.00" (203.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triplett
Series
Packaging
Retail Package
Part Status
Active
Tool Type
Standard
Tip Type
Long Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
-
Length
8.00" (203.2mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹2,284.92000₹2,284.92
5₹2,117.37200₹10,586.86
10₹2,049.16000₹20,491.60
25₹1,962.49720₹49,062.43
Manufacturers Standard Package