0SU52091
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0SU52091

DigiKey Part Number
0SU52091-ND
Manufacturer
Manufacturer Product Number
0SU52091
Description
MINICOM SMARTRACK 16-PORT CAT5
Customer Reference
Detailed Description
16 Port Rack Mount Network KVM Console (Includes LCD, Keyboard, Touchpad)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Network KVM Console (Includes LCD, Keyboard, Touchpad)
Number of Ports
16
Peripherals
VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse
Mounting Type
Rack Mount
Includes
Rackmount Kit, Power Cord, Upgrade Cable, USB and PS/2 Cable Kit
Requires
-
Size
17.60" L x 25.20" W x 1.70" H (447.0mm x 640.1mm x 43.2mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.