6NX-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton Tripp Lite
In Stock: 212
Unit Price: ₹5,568.80000
Datasheet
Outlet Strip, Power Strip Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6NX-6

DigiKey Part Number
TL325-ND
Manufacturer
Manufacturer Product Number
6NX-6
Description
POWER STRIP 12.5"15A 6OUT 6'CORD
Customer Reference
Detailed Description
Outlet Strip, Power Strip Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Obsolete
Type
Outlet Strip, Power Strip
Mounting Type
Chassis Mount
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
6
Connector - AC Output
NEMA 5-15R (6)
Voltage - Input
120V
Housing Material
Steel
Media Lines Protected
-
Energy
-
Cord Length
6' (1.83m)
Approval Agency
CSA, cUL, UL
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes