
ETN-ENC513042S | |
|---|---|
DigiKey Part Number | 95-ETN-ENC513042S-ND |
Manufacturer | |
Manufacturer Product Number | ETN-ENC513042S |
Description | RACK STEEL 42X30X0.09 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 42.000" L x 30.000" W x 0.096" H (1066.80mm x 762.00mm x 2.44mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 51U | |
Dimensions - Panel | - | |
Dimensions - Overall | 42.000" L x 30.000" W x 0.096" H (1066.80mm x 762.00mm x 2.44mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,84,857.94000 | ₹4,84,857.94 |












