
INTERNET550SER | |
|---|---|
DigiKey Part Number | TL1112-ND |
Manufacturer | |
Manufacturer Product Number | INTERNET550SER |
Description | UPS 550VA 300W 8OUT SERIAL RJ/11 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) Desktop, Home Theater 550VA / 300W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Applications | Desktop, Home Theater | |
Form | Desktop | |
Power - Rated | 550VA / 300W | |
AC Outlets | 8 (4 UPS, 4 Surge Only) | |
Backup Time - Max Load | 3.5 minutes | |
Media Lines Protected | RJ11 | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R | |
Cord Length | 6' (1.83m) | |
Size / Dimension | 5.701" L x 10.902" W (144.80mm x 276.90mm) | |
Height | 3.098" (78.70mm) | |
Weight | 6.5 lbs (2.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | ₹11,183.48500 | ₹44,733.94 |
