
ISOBAR8ULTRA | |
|---|---|
DigiKey Part Number | TL078-ND |
Manufacturer | |
Manufacturer Product Number | ISOBAR8ULTRA |
Description | SURGE SUPPR 8OUT 12'CORD W/LED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 3840J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 12A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | 3840J | |
Cord Length | 12' (3.66m) | |
Approval Agency | CSA, cUL, UL | |
Features | - | |
Weight | 3.3 lbs (1.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,144.93000 | ₹12,144.93 |
| 5 | ₹11,334.95800 | ₹56,674.79 |
| 10 | ₹11,002.93700 | ₹1,10,029.37 |
| 25 | ₹10,579.18280 | ₹2,64,479.57 |
| 50 | ₹10,269.43260 | ₹5,13,471.63 |









