
P006-006-13LA | |
|---|---|
DigiKey Part Number | TL453-ND |
Manufacturer | |
Manufacturer Product Number | P006-006-13LA |
Description | CORD 18AWG 5-15P TO 320-C13 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13, Left Angle SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13, Left Angle | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹814.45000 | ₹814.45 |
| 10 | ₹691.72000 | ₹6,917.20 |
| 25 | ₹648.35080 | ₹16,208.77 |
| 50 | ₹617.39460 | ₹30,869.73 |
| 100 | ₹587.92910 | ₹58,792.91 |
| 250 | ₹551.13556 | ₹1,37,783.89 |
| 500 | ₹524.84778 | ₹2,62,423.89 |
| 1,000 | ₹499.82548 | ₹4,99,825.48 |
























