6.00' (1.83m) Power Cord Black BS1363A To IEC 320-C5 H05VV-F3G0.75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P060-006

DigiKey Part Number
TL906-ND
Manufacturer
Manufacturer Product Number
P060-006
Description
CORD BS1363A TO IEC 320-C5 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black BS1363A To IEC 320-C5 H05VV-F3G0.75
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
BS1363A
2nd Connector
IEC 320-C5
Number of Conductors
3
Cord Type
H05VV-F3G0.75
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
100 ~ 250VAC
Current Rating (Amps)
13A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,469.43000₹2,469.43
10₹2,098.64200₹20,986.42
25₹1,967.23120₹49,180.78
50₹1,873.37400₹93,668.70
100₹1,784.01800₹1,78,401.80
250₹1,678.51096₹4,19,627.74
Manufacturers Standard Package