
P516-001-HR | |
|---|---|
DigiKey Part Number | TL404-ND |
Manufacturer | |
Manufacturer Product Number | P516-001-HR |
Description | CABLE ASSY HD15 SHLD BLK 304.8MM |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black, Individual (Round) 1.00' (304.80mm) Receptacle, Female Sockets (2) to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Receptacle, Female Sockets (2) | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 14, 15 | |
Length | 1.00' (304.80mm) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | VGA Monitor | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹797.67000 | ₹797.67 |
| 10 | ₹678.20800 | ₹6,782.08 |
| 25 | ₹635.67760 | ₹15,891.94 |
| 50 | ₹605.31760 | ₹30,265.88 |



