
PV1250FC | |
|---|---|
DigiKey Part Number | TL364-ND |
Manufacturer | |
Manufacturer Product Number | PV1250FC |
Description | INVERTER 1250W 12VDC 2-OUT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 1.25 kW Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R North America |
Datasheet | Datasheet |
Category | Connector - AC Output NEMA 5-15R |
Manufacturer Eaton Tripp Lite | Connector - Voltage Input Terminals |
Series | Power - Output Continuous 1.25 kW |
Packaging Bulk | Power - Output Surge 2.5 kW |
Part Status Active | Remote Capability Yes |
Type Inverter | Region Utilized North America |
Voltage - Output 120VAC | Size 9.00" L x 8.75" W x 7.00" H (228.6mm x 222.3mm x 177.8mm) |
Voltage - Input 12VDC | Features Frequency Control |
AC Outlets 2 | Weight 23 lbs (10.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62,125.24000 | ₹62,125.24 |

