Side (Diagonal) Cutter Tapered, Relieved Flush
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Tapered, Relieved Flush
Tronex Tools - Precision Cutters - Cutting Head Features
Tronex Tools Precision Cutters

5222

DigiKey Part Number
6301-5222-ND
Manufacturer
Manufacturer Product Number
5222
Description
MEDIUM TAPER HEAD RELIEF CUTTERS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered, Relieved Flush
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tronex
Series
Packaging
Box
Part Status
Active
Type
Side (Diagonal)
Shape
Tapered, Relieved
Cut Edge
Flush
Length - Overall
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹8,818.19000₹8,818.19
5₹8,173.34400₹40,866.72
10₹7,910.56000₹79,105.60
25₹7,576.28280₹1,89,407.07
Manufacturers Standard Package