Tip (End) Cutter Angled, 70° Flush 5.90" (149.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tip (End) Cutter Angled, 70° Flush 5.90" (149.9mm)
7083
7083
Tronex Tools - Precision Cutters - Cutting Head Features

7083

DigiKey Part Number
6301-7083-ND
Manufacturer
Manufacturer Product Number
7083
Description
CUTTER, 70 DEGREE SMALL OVAL FLU
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tip (End) Cutter Angled, 70° Flush 5.90" (149.9mm)
Product Attributes
Filter Similar Products
Category
Shape
Angled, 70°
Manufacturer
Tronex
Cut Edge
Flush
Series
Length - Overall
5.90" (149.9mm)
Packaging
Box
Features
Ergonomic
Part Status
Active
Capacity
22-32 AWG Soft Wire
Type
Tip (End)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹13,706.73000₹13,706.73
5₹12,704.79200₹63,523.96
10₹12,296.54500₹1,22,965.45
25₹11,777.21960₹2,94,430.49
Manufacturers Standard Package