Time Counter (Hour Meter) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-4635T

DigiKey Part Number
5737-1-4635T-ND
Manufacturer
Manufacturer Product Number
1-4635T
Description
RH, Top Coming, Thumb Lever
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Time Counter (Hour Meter) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trumeter
Series
Packaging
Retail Package
Part Status
Active
Type
Time Counter (Hour Meter)
Operating Mode
Up
Count Rate
-
Time Format
-
Number of Characters Per Row
5
Display Type
No Display
Display Characters - Height
0.190" (4.83mm)
Input Type
Voltage
Output Type
Analog
Voltage - Supply
-
Reset
Non-Resettable
Panel Cutout Dimensions
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Operating Temperature
-25°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹9,396.88000₹9,396.88
10₹7,988.27700₹79,882.77
25₹7,611.65600₹1,90,291.40
50₹7,377.47980₹3,68,873.99
100₹7,179.58990₹7,17,958.99
Manufacturers Standard Package