Totalizer 115VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1006

DigiKey Part Number
5737-2-1006-ND
Manufacturer
Manufacturer Product Number
2-1006
Description
115AC, BASE MNT, KNOB RESET
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Totalizer 115VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trumeter
Series
-
Packaging
Bulk
Part Status
Active
Type
Totalizer
Operating Mode
-
Count Rate
30Hz
Time Format
-
Number of Characters Per Row
6
Display Type
-
Display Characters - Height
0.196" (5.00mm)
Input Type
Voltage
Output Type
-
Voltage - Supply
115VAC
Reset
-
Panel Cutout Dimensions
-
Mounting Type
Panel Mount
Termination Style
Wire Leads
Ingress Protection
-
Operating Temperature
-26°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹28,806.59000₹28,806.59
10₹25,485.06600₹2,54,850.66
25₹24,600.28400₹6,15,007.10
Manufacturers Standard Package