
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Preset, Totalizer | |
Operating Mode | - | |
Count Rate | 40Hz | |
Time Format | 99999999 | |
Number of Characters Per Row | 8 | |
Display Type | LCD, Black Characters, Backlight | |
Display Characters - Height | 0.275" (7.00mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | - | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | Circular - 72.90mm Dia | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 60°C | |
Weight | 0.062 lb (28 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,915.45000 | ₹5,915.45 |
| 10 | ₹4,935.69000 | ₹49,356.90 |
| 25 | ₹4,673.20320 | ₹1,16,830.08 |
| 50 | ₹4,509.84820 | ₹2,25,492.41 |
| 100 | ₹4,371.75600 | ₹4,37,175.60 |