
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | 10kHz | |
Time Format | 999999hrs | |
Number of Characters Per Row | 6 | |
Display Type | LED - Red Characters | |
Display Characters - Height | 0.315" (8.00mm) | |
Input Type | Voltage | |
Output Type | Relay | |
Voltage - Supply | 10 ~ 30VDC | |
Reset | External | |
Panel Cutout Dimensions | Rectangular - 47.75mm x 23.98mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant, NEMA 4X | |
Operating Temperature | -10°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25,451.89000 | ₹25,451.89 |
| 10 | ₹22,390.45300 | ₹2,23,904.53 |
| 25 | ₹21,574.83280 | ₹5,39,370.82 |