
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | 60kHz | |
Time Format | - | |
Number of Characters Per Row | 6 | |
Display Type | LED - Red Characters | |
Display Characters - Height | 0.320" (8.13mm) | |
Input Type | Voltage | |
Output Type | Relay | |
Voltage - Supply | 10 ~ 30VDC | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | Rectangular - 50.01mm x 24.99mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 65°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34,184.35000 | ₹34,184.35 |
| 10 | ₹30,360.65100 | ₹3,03,606.51 |
| 25 | ₹29,342.33320 | ₹7,33,558.33 |