
6300-1500-0000 | |
|---|---|
DigiKey Part Number | 5737-6300-1500-0000-ND |
Manufacturer | |
Manufacturer Product Number | 6300-1500-0000 |
Description | Ctr, 40HZ/150HZ, 3-30VDC, Prog F |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) 20 ~ 300VAC, 10 ~ 300VDC Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.315" (8.00mm) |
Manufacturer Trumeter | Input Type Voltage |
Series | Voltage - Supply 20 ~ 300VAC, 10 ~ 300VDC |
Packaging Retail Package | Reset Non-Resettable |
Part Status Active | Panel Cutout Dimensions Rectangular - 45.50mm x 22.60mm |
Type Time Counter (Hour Meter) | Mounting Type Panel Mount |
Operating Mode Up | Termination Style Screw Terminal |
Count Rate 40Hz, 500Hz | Ingress Protection IP66 - Dust Tight, Water Resistant, NEMA 4, 4X, 12 |
Number of Characters Per Row 8 | Operating Temperature -20°C ~ 60°C |
Display Type LCD - Black Characters |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,967.29000 | ₹8,967.29 |
| 10 | ₹7,594.00700 | ₹75,940.07 |
| 25 | ₹7,226.79800 | ₹1,80,669.95 |
| 50 | ₹6,998.41760 | ₹3,49,920.88 |
| 100 | ₹6,805.42020 | ₹6,80,542.02 |