
6320-0500-0000 | |
|---|---|
DigiKey Part Number | 5737-6320-0500-0000-ND |
Manufacturer | |
Manufacturer Product Number | 6320-0500-0000 |
Description | HR, Dry Contact Input, Fprst/Pro |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) 3 ~ 30VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Down, Up | |
Count Rate | - | |
Time Format | - | |
Number of Characters Per Row | 8 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.315" (8.00mm) | |
Input Type | Voltage | |
Output Type | Relay | |
Voltage - Supply | 3 ~ 30VDC | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | Rectangular - 45.50mm x 22.60mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant, NEMA 4, 4X, 12 | |
Operating Temperature | -20°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,540.50000 | ₹8,540.50 |
| 10 | ₹7,232.35200 | ₹72,323.52 |
| 25 | ₹6,882.64360 | ₹1,72,066.09 |
| 50 | ₹6,665.16600 | ₹3,33,258.30 |
| 100 | ₹6,481.35650 | ₹6,48,135.65 |