Time Counter (Hour Meter) 115VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

711-0013

DigiKey Part Number
5737-711-0013-ND
Manufacturer
Manufacturer Product Number
711-0013
Description
HR, 115/60 MIN SAE SCT WITH CLIP
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Time Counter (Hour Meter) 115VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.140" (3.60mm)
Manufacturer
Trumeter
Input Type
Voltage
Series
Output Type
Analog
Packaging
Retail Package
Voltage - Supply
115VAC
Part Status
Active
Reset
Non-Resettable
Type
Time Counter (Hour Meter)
Panel Cutout Dimensions
Circular - 50.00mm Dia
Operating Mode
Up
Mounting Type
Panel Mount
Count Rate
60Hz
Termination Style
Wire Leads
Time Format
99999.99hrs
Ingress Protection
IP65 - Dust Tight, Water Resistant
Number of Characters Per Row
7
Operating Temperature
-30°C ~ 82°C
Display Type
No Display
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹11,514.99000₹11,514.99
10₹9,847.05800₹98,470.58
25₹9,401.49840₹2,35,037.46
50₹9,124.47500₹4,56,223.75
100₹8,890.40100₹8,89,040.10
Manufacturers Standard Package