
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | - | |
Number of Characters Per Row | 7 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.275" (7.00mm) | |
Input Type | No Voltage | |
Output Type | Relay | |
Voltage - Supply | - | |
Reset | External | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,640.66000 | ₹4,640.66 |
| 10 | ₹3,832.36700 | ₹38,323.67 |
| 25 | ₹3,615.61680 | ₹90,390.42 |
| 50 | ₹3,480.64620 | ₹1,74,032.31 |
| 100 | ₹3,366.53990 | ₹3,36,653.99 |
| 250 | ₹3,242.38076 | ₹8,10,595.19 |