
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | - | |
Number of Characters Per Row | 7 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.275" (7.00mm) | |
Input Type | No Voltage | |
Output Type | Relay | |
Voltage - Supply | - | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,351.79000 | ₹4,351.79 |
| 10 | ₹3,584.12000 | ₹35,841.20 |
| 25 | ₹3,378.10440 | ₹84,452.61 |
| 50 | ₹3,249.84320 | ₹1,62,492.16 |
| 100 | ₹3,141.36530 | ₹3,14,136.53 |
| 250 | ₹3,023.33776 | ₹7,55,834.44 |