Time Counter (Hour Meter) 85 ~ 500VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

720-6300

DigiKey Part Number
5737-720-6300-ND
Manufacturer
Manufacturer Product Number
720-6300
Description
85-500 VAC LCD HOUR METER WL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Time Counter (Hour Meter) 85 ~ 500VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trumeter
Series
-
Packaging
Bulk
Part Status
Active
Type
Time Counter (Hour Meter)
Operating Mode
-
Count Rate
-
Time Format
-
Number of Characters Per Row
8
Display Type
LCD - Black Characters
Display Characters - Height
0.315" (8.00mm)
Input Type
Voltage
Output Type
-
Voltage - Supply
85 ~ 500VAC
Reset
-
Panel Cutout Dimensions
Rectangular - 45.50mm x 22.60mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant, NEMA 4, 4X, 12
Operating Temperature
-20°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹29,218.47000₹29,218.47
10₹25,861.63100₹2,58,616.31
25₹24,967.47400₹6,24,186.85
Manufacturers Standard Package