
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Down, Up | |
Count Rate | - | |
Time Format | - | |
Number of Characters Per Row | 6 | |
Display Type | Decade Wheel | |
Display Characters - Height | 0.140" (3.60mm) | |
Input Type | Voltage | |
Output Type | Analog | |
Voltage - Supply | 90 ~ 264VAC | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | Square - 48.26mm x 48.26mm | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66 - Dust Tight, Water Resistant, NEMA 4X, 12 | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,121.50000 | ₹5,121.50 |
| 10 | ₹4,247.13800 | ₹42,471.38 |
| 25 | ₹4,012.81280 | ₹1,00,320.32 |
| 50 | ₹3,866.93940 | ₹1,93,346.97 |
| 100 | ₹3,743.62640 | ₹3,74,362.64 |
| 250 | ₹3,609.44044 | ₹9,02,360.11 |