
HMA304/220VAC/60HZ | |
|---|---|
DigiKey Part Number | 5737-HMA304/220VAC/60HZ-ND |
Manufacturer | |
Manufacturer Product Number | HMA304/220VAC/60HZ |
Description | HR, 220VAC, 60HZ, FLSH 2.13 X 1. |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) 220VAC Panel Mount |
Datasheet | Datasheet |
Category | Input Type Voltage |
Manufacturer Trumeter | Output Type Analog |
Packaging Retail Package | Voltage - Supply 220VAC |
Part Status Active | Reset Non-Resettable |
Type Time Counter (Hour Meter) | Panel Cutout Dimensions Rectangular - 50.04mm x 23.88mm |
Operating Mode Up | Mounting Type Panel Mount |
Count Rate 60Hz | Termination Style Quick Connect - 0.250" (6.3mm) |
Time Format 999999.9hrs | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Characters Per Row 6 | Operating Temperature -10°C ~ 55°C |
Display Type Decade Wheel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,377.76000 | ₹5,377.76 |
| 10 | ₹4,459.50900 | ₹44,595.09 |
| 25 | ₹4,213.46080 | ₹1,05,336.52 |
| 50 | ₹4,060.30040 | ₹2,03,015.02 |
| 100 | ₹3,930.79980 | ₹3,93,079.98 |