Totalizer 12VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M9-4017

DigiKey Part Number
5737-M9-4017-ND
Manufacturer
Manufacturer Product Number
M9-4017
Description
7D FRT MNT 12VDC 10CPS
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Totalizer 12VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trumeter
Series
-
Packaging
Retail Package
Part Status
Active
Type
Totalizer
Operating Mode
Up
Count Rate
-
Time Format
-
Number of Characters Per Row
7
Display Type
Decade Wheel
Display Characters - Height
0.120" (3.00mm)
Input Type
Voltage
Output Type
Analog
Voltage - Supply
12VDC
Reset
Non-Resettable
Panel Cutout Dimensions
-
Mounting Type
Panel Mount
Termination Style
Wire Leads
Ingress Protection
-
Operating Temperature
-5°C ~ 40°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹3,822.49000₹3,822.49
10₹3,129.83800₹31,298.38
25₹2,944.04400₹73,601.10
50₹2,828.30700₹1,41,415.35
100₹2,730.44300₹2,73,044.30
250₹2,623.92768₹6,55,981.92
Manufacturers Standard Package