Time Counter (Hour Meter) 120VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P12-4916

DigiKey Part Number
5737-P12-4916-ND
Manufacturer
Manufacturer Product Number
P12-4916
Description
125VDC, P PANEL MNT, NON-RESET
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Time Counter (Hour Meter) 120VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Voltage
Manufacturer
Trumeter
Output Type
Analog
Packaging
Retail Package
Voltage - Supply
120VAC
Part Status
Active
Reset
Non-Resettable
Type
Time Counter (Hour Meter)
Panel Cutout Dimensions
Rectangular - 37.08mm x 25.65mm
Operating Mode
Up
Mounting Type
Panel Mount
Number of Characters Per Row
6
Termination Style
Wire Leads
Display Type
Decade Wheel
Operating Temperature
-5°C ~ 40°C
Display Characters - Height
0.160" (4.06mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹5,212.82000₹5,212.82
10₹4,317.02800₹43,170.28
25₹4,076.96200₹1,01,924.05
50₹3,927.49180₹1,96,374.59
100₹3,801.15010₹3,80,115.01
250₹3,663.66352₹9,15,915.88
Manufacturers Standard Package