
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Totalizer | |
Operating Mode | - | |
Count Rate | - | |
Time Format | - | |
Number of Characters Per Row | 6 | |
Display Type | - | |
Display Characters - Height | 0.196" (5.00mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 115VAC | |
Reset | - | |
Panel Cutout Dimensions | Rectangular - 97.80mm x 44.50mm | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -26°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28,806.59000 | ₹28,806.59 |
| 10 | ₹25,485.06600 | ₹2,54,850.66 |
| 25 | ₹24,600.28400 | ₹6,15,007.10 |