
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | - | |
Number of Characters Per Row | 6 | |
Display Type | Decade Wheel | |
Display Characters - Height | 0.160" (4.06mm) | |
Input Type | Voltage | |
Output Type | Analog | |
Voltage - Supply | 120VAC | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | Rectangular - 37.08mm x 25.65mm | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -5°C ~ 40°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,212.82000 | ₹5,212.82 |
| 10 | ₹4,317.02800 | ₹43,170.28 |
| 25 | ₹4,076.96200 | ₹1,01,924.05 |
| 50 | ₹3,927.49180 | ₹1,96,374.59 |
| 100 | ₹3,801.15010 | ₹3,80,115.01 |
| 250 | ₹3,663.66352 | ₹9,15,915.88 |