Totalizer 5VDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T11-4017

DigiKey Part Number
5737-T11-4017-ND
Manufacturer
Manufacturer Product Number
T11-4017
Description
7D REAR MNT 4-40 THREAD 5VDC 10C
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Totalizer 5VDC Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.120" (3.00mm)
Manufacturer
Trumeter
Input Type
Voltage
Packaging
Retail Package
Output Type
Analog
Part Status
Active
Voltage - Supply
5VDC
Type
Totalizer
Reset
Non-Resettable
Operating Mode
Up
Mounting Type
Through Hole
Number of Characters Per Row
7
Termination Style
Wire Leads
Display Type
Decade Wheel
Operating Temperature
-5°C ~ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹4,077.82000₹4,077.82
10₹3,341.93000₹33,419.30
25₹3,144.31920₹78,607.98
50₹3,021.27640₹1,51,063.82
100₹2,917.18770₹2,91,718.77
250₹2,803.92948₹7,00,982.37
Manufacturers Standard Package