455MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3.5dB 14MHz Bandwidth 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA1087A

DigiKey Part Number
4606-TA1087ATR-ND - Tape & Reel (TR)
4606-TA1087ACT-ND - Cut Tape (CT)
4606-TA1087ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA1087A
Description
FILTER SAW 455MHZ 8-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
455MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3.5dB 14MHz Bandwidth 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
455MHz
Bandwidth
14MHz
Insertion Loss
3.5dB
Ratings
-
Applications
Wireless
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Height (Max)
0.055" (1.40mm)
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 793
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹272.10000₹272.10
10₹221.87600₹2,218.76
25₹204.59920₹5,114.98
50₹192.46640₹9,623.32
100₹181.04180₹18,104.18
250₹166.98184₹41,745.46
500₹160.39548₹80,197.74
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹147.75199₹1,47,751.99
2,000₹138.97574₹2,77,951.48
3,000₹134.08099₹4,02,242.97
5,000₹131.04281₹6,55,214.05
Manufacturers Standard Package