
TB0362A | |
|---|---|
DigiKey Part Number | 4606-TB0362ATR-ND - Tape & Reel (TR) 4606-TB0362ACT-ND - Cut Tape (CT) 4606-TB0362ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB0362A |
Description | FILTER SAW 44MHZ 12-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 44MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 17.5dB 1.7MHz Bandwidth 12-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 44MHz | |
Bandwidth | 1.7MHz | |
Insertion Loss | 17.5dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, No Lead | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.524" L x 0.256" W (13.30mm x 6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,298.08000 | ₹1,298.08 |
| 10 | ₹1,059.15200 | ₹10,591.52 |
| 25 | ₹976.88760 | ₹24,422.19 |
| 50 | ₹926.73480 | ₹46,336.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹757.13626 | ₹3,78,568.13 |