
TA2240A | |
|---|---|
DigiKey Part Number | 4606-TA2240ATR-ND - Tape & Reel (TR) 4606-TA2240ACT-ND - Cut Tape (CT) 4606-TA2240ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA2240A |
Description | FILTER SAW 1.5425GHZ 8-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5425GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 4dB 35MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.5425GHz | |
Bandwidth | 35MHz | |
Insertion Loss | 4dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,668.96000 | ₹1,668.96 |
| 10 | ₹1,362.00700 | ₹13,620.07 |
| 25 | ₹1,256.22200 | ₹31,405.55 |
| 50 | ₹1,181.69160 | ₹59,084.58 |
| 100 | ₹1,163.40860 | ₹1,16,340.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹950.49720 | ₹9,50,497.20 |