2.14GHz Frequency Pager RF SAW Filter (Surface Acoustic Wave) 2.4dB 60MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA2634A

DigiKey Part Number
4606-TA2634ATR-ND - Tape & Reel (TR)
4606-TA2634ACT-ND - Cut Tape (CT)
4606-TA2634ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA2634A
Description
FILTER SAW 2.14GHZ 5-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.14GHz Frequency Pager RF SAW Filter (Surface Acoustic Wave) 2.4dB 60MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
2.14GHz
Bandwidth
60MHz
Insertion Loss
2.4dB
Ratings
-
Applications
Pager
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,975
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹129.53000₹129.53
10₹105.85900₹1,058.59
25₹97.58440₹2,439.61
50₹91.76960₹4,588.48
100₹86.31820₹8,631.82
250₹79.61068₹19,902.67
500₹74.88614₹37,443.07
1,000₹70.44302₹70,443.02
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹63.93243₹1,91,797.29
6,000₹60.13432₹3,60,805.92
9,000₹58.01615₹5,22,145.35
15,000₹57.07643₹8,56,146.45
Manufacturers Standard Package