
TQ0124AA0000 | |
|---|---|
DigiKey Part Number | 4606-TQ0124AA0000-ND |
Manufacturer | |
Manufacturer Product Number | TQ0124AA0000 |
Description | RF ANT 1652MHZ CERAMIC PATCH PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Ceramic Patch |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency (Center/Band) | 1.652GHz | |
Antenna Type | Ceramic Patch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹547.93000 | ₹547.93 |
| 10 | ₹419.61700 | ₹4,196.17 |
| 25 | ₹387.61640 | ₹9,690.41 |
| 100 | ₹352.42010 | ₹35,242.01 |
| 400 | ₹328.57850 | ₹1,31,431.40 |
| 800 | ₹319.71418 | ₹2,55,771.34 |
| 1,200 | ₹315.27619 | ₹3,78,331.43 |
| 2,800 | ₹307.48684 | ₹8,60,963.15 |