
TQ0134AA0000 | |
|---|---|
DigiKey Part Number | 4606-TQ0134AA0000-ND |
Manufacturer | |
Manufacturer Product Number | TQ0134AA0000 |
Description | RF ANT 1594MHZ CERAMIC PATCH PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Ceramic Patch |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency (Center/Band) | 1.594GHz | |
Antenna Type | Ceramic Patch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹852.65000 | ₹852.65 |
| 10 | ₹663.39100 | ₹6,633.91 |
| 72 | ₹574.59528 | ₹41,370.86 |
| 144 | ₹553.37597 | ₹79,686.14 |
| 288 | ₹535.91333 | ₹1,54,343.04 |
| 504 | ₹524.09730 | ₹2,64,145.04 |
| 1,008 | ₹511.81486 | ₹5,15,909.38 |