RF ANTENNA Ceramic Patch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TQ0143AA0000

DigiKey Part Number
4606-TQ0143AA0000-ND
Manufacturer
Manufacturer Product Number
TQ0143AA0000
Description
RF ANT 1574MHZ/1224MHZ CERAMIC P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Ceramic Patch
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tray
Part Status
Active
Frequency (Center/Band)
1.224GHz, 1.574GHz
Antenna Type
Ceramic Patch
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹3,369.61000₹3,369.61
10₹2,739.66800₹27,396.68
40₹2,515.99875₹1,00,639.95
120₹2,391.19158₹2,86,942.99
280₹2,318.09493₹6,49,066.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.