
TZ3375C | |
|---|---|
DigiKey Part Number | 4606-TZ3375CTR-ND - Tape & Reel (TR) 4606-TZ3375CCT-ND - Cut Tape (CT) 4606-TZ3375CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3375C |
Description | CRYSTAL 32MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 6pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11W-32.0000MHZ-6-D1X-T3 | Abracon LLC | 641 | 535-13896-1-ND | ₹0.38000 | Parametric Equivalent |
| ECS-320-6-37B-CTN-TR3 | ECS Inc. | 862 | 50-ECS-320-6-37B-CTN-TR3CT-ND | ₹0.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹398.83000 | ₹398.83 |
| 10 | ₹346.75700 | ₹3,467.57 |
| 25 | ₹327.87400 | ₹8,196.85 |
| 50 | ₹314.32140 | ₹15,716.07 |
| 100 | ₹301.32620 | ₹30,132.62 |
| 250 | ₹292.09260 | ₹73,023.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹245.08081 | ₹7,35,242.43 |