
HA72E-06R47LFTR13 | |
|---|---|
DigiKey Part Number | 987-1640-2-ND - Tape & Reel (TR) 987-1640-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HA72E-06R47LFTR13 |
Description | FIXED IND 470NH 16.1A 4.2 MOHM |
Customer Reference | |
Detailed Description | 470 nH Unshielded Molded Inductor 16.1 A 4.2mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 4.2mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 155°C |
Part Status Discontinued at DigiKey | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.285" L x 0.268" W (7.23mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 19A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP2525CZERR47M01 | Vishay Dale | 846 | 541-1003-1-ND | ₹105.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹125.80000 | ₹125.80 |
| 10 | ₹106.13900 | ₹1,061.39 |
| 25 | ₹96.46600 | ₹2,411.65 |
| 50 | ₹90.68860 | ₹4,534.43 |
| 100 | ₹75.24770 | ₹7,524.77 |
| 250 | ₹69.45712 | ₹17,364.28 |
| 500 | ₹65.59922 | ₹32,799.61 |
| 1,000 | ₹59.81237 | ₹59,812.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹59.81190 | ₹1,19,623.80 |