
HM66-80151LFTR13 | |
---|---|
DigiKey Part Number | HM66-80151LFTR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HM66-80151LFTR13 |
Description | FIXED IND 150UH 1.15A 506MOHM SM |
Customer Reference | |
Detailed Description | 150 µH Shielded Wirewound Inductor 1.15 A 506mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HM66-80151LFTR13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 150 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 506mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.394" W (10.20mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | ₹47.75321 | ₹38,202.57 |
1,600 | ₹46.26127 | ₹74,018.03 |