
44WR10KLFT7 | |
|---|---|
DigiKey Part Number | 987-1046-2-ND - Tape & Reel (TR) 987-1046-1-ND - Cut Tape (CT) 987-1046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 44WR10KLFT7 |
Description | TRIMMER 10K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 9.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 44WR10KLFT7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 9.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.190" x 0.138" Face (4.83mm x 3.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹465.93000 | ₹465.93 |
| 10 | ₹388.02700 | ₹3,880.27 |
| 25 | ₹360.36880 | ₹9,009.22 |
| 50 | ₹340.66940 | ₹17,033.47 |
| 100 | ₹321.94830 | ₹32,194.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹298.69096 | ₹74,672.74 |
| 500 | ₹282.16348 | ₹1,41,081.74 |
| 750 | ₹272.90700 | ₹2,04,680.25 |
| 1,250 | ₹261.66182 | ₹3,27,077.27 |
| 1,750 | ₹254.50321 | ₹4,45,380.62 |
| 2,500 | ₹247.12368 | ₹6,17,809.20 |








